Part Details for ECS-250-18-33Q-DS-TR3 by ECS International Inc
Overview of ECS-250-18-33Q-DS-TR3 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-18-33Q-DS-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-250-18-33Q-DS-TR3CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2869 In Stock |
|
$0.5045 / $0.9700 | Buy Now |
DISTI #
ECS-250-18-33Q-DS-
|
Avnet Americas | - Tape and Reel (Alt: ECS-250-18-33Q-DS-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5291 | Buy Now |
DISTI #
520-250-18-33Q-DSTR3
|
Mouser Electronics | Crystals 25.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS RoHS: Compliant | 3775 |
|
$0.4990 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | 25.000 MHz 18 pF +/-30/100 ppm -40 ~ +125°C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now |