Part Details for ECS-250-18-23A-EN-TR by ECS
Overview of ECS-250-18-23A-EN-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-18-23A-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918719
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 24000 |
|
$0.6579 | Buy Now |
DISTI #
79358666
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 6000 |
|
$0.5459 / $0.6240 | Buy Now |
DISTI #
67514987
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2212 | Americas - 3000 |
|
$0.8052 / $0.8486 | Buy Now |
DISTI #
69846290
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$0.7256 | Buy Now |
DISTI #
C1S212900301543
|
Chip1Stop | CRYSTAL 25.0000MHZ 18PF SMD,ECX-64A,+/-50ppm,+/-30ppm,18pF,40 Ohm,Fundamental,-40 to 85°C,4-SMD, No Lead (DFN, LCC),0.236 L x 0.138 W inch (6.00 x 3.50mm),0.043 inch (1.10mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 948 |
|
$0.6740 / $1.0400 | Buy Now |
|
New Advantage Corporation | ECX-64A Series 6 x 3.5 mm 25 MHz �30 ppm 18 pF -40�C to 85�C Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7933 / $0.8500 | Buy Now |