Part Details for ECS-250-12-33QZ-ADS-TR by ECS International Inc
Overview of ECS-250-12-33QZ-ADS-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-250-12-33QZ-ADS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-250-12-33QZ-ADS-CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1143 In Stock |
|
$0.5535 / $1.0700 | Buy Now |
DISTI #
ECS-250-12-33QZ-AD
|
Avnet Americas | Crystal 25MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-250-12-33QZ-AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6468 | Buy Now |
DISTI #
520-250-12-33QZADSTR
|
Mouser Electronics | Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ +/-25ppm +/-100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 1403 |
|
$0.5530 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | Crystal - 25.000MHz ±25ppm - 12pF - 40 Ohm - ±100ppm -40°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.5390 / $0.6680 | Buy Now |
DISTI #
ECS-250-12-33QZ-ADS-TR
|
Avnet Abacus | Crystal 25MHz 12pF 4-Pin CSMD T/R (Alt: ECS-250-12-33QZ-ADS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-250-12-33QZ-ADS-TR
ECS-250-12-33QZ-ADS-TR CAD Models
ECS-250-12-33QZ-ADS-TR Part Data Attributes
|
ECS-250-12-33QZ-ADS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-12-33QZ-ADS-TR
ECS International Inc
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |