Part Details for ECS-250-12-33Q-JES-TR by ECS
Overview of ECS-250-12-33Q-JES-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-250-12-33Q-JES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80566829
|
Verical | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 51000 |
|
$0.4268 | Buy Now |
DISTI #
81016209
|
Verical | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$0.5061 / $0.5454 | Buy Now |
DISTI #
67036111
|
Verical | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2213 | Americas - 663 |
|
$0.4244 / $0.4344 | Buy Now |
DISTI #
C1S212900300678
|
Chip1Stop | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 25.000MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm RoHS: Compliant pbFree: Yes Container: Cut Tape | 1638 |
|
$0.4480 / $0.5460 | Buy Now |