Part Details for ECS-250-12-33-AGN-TR by ECS
Overview of ECS-250-12-33-AGN-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-250-12-33-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67514979
|
Verical | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2202 | Americas - 5000 |
|
$0.2885 / $0.3644 | Buy Now |
DISTI #
32918926
|
Verical | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2044 / $0.2590 | Buy Now |
DISTI #
61757736
|
Verical | Crystal 25MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2148 | Americas - 115 |
|
$0.2373 / $0.2861 | Buy Now |
DISTI #
C1S212900301020
|
Chip1Stop | 25MHz +/-25ppm +/-30ppm 12pF 40 Ohm Fundamental -40 to 85°C - Surface Mount 4-SMD, No Lead 0.126 L x 0.098 W inch (3.20 x 2.50mm) 0.032 inch (0.80mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 950 |
|
$0.2190 / $0.2220 | Buy Now |