-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-250-10-33-JGN-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
819 In Stock |
|
$0.2713 / $0.5000 | Buy Now |
DISTI #
ECS-250-10-33-JGN-
|
Avnet Americas | Crystal 25MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-250-10-33-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-ECS-2501033JGNTR
|
Mouser Electronics | Crystals ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS RoHS: Compliant | 1407 |
|
$0.2630 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Crystal - 25MHz ±20ppm - 10pF - 40 ohm - ±30ppm -40C to +85°C - 4-SMD (DFN - LCC) - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 5000 Factory Stock |
|
$0.1921 / $0.2803 | Buy Now |
DISTI #
ECS-250-10-33-JGN-TR
|
Avnet Abacus | Crystal 25MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-250-10-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 25MHz ±20ppm - 10pF - 40 ohm - ±30ppm -40C to +85°C - 4-SMD (DFN - LCC) - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 5000 Factory Stock |
|
$0.1921 / $0.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-250-10-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-250-10-33-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |