Part Details for ECS-245.7-20-4X by ECS International Inc
Overview of ECS-245.7-20-4X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-245.7-20-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1040-ND
|
DigiKey | CRYSTAL 24.5760MHZ 20PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
691 In Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
ECS-245.7-20-4X
|
Avnet Americas | Crystal 24.576MHz 20pF 2-Pin HC-49/US - Bulk (Alt: ECS-245.7-20-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3234 / $0.3381 | Buy Now |
DISTI #
520-HCU2457-20X
|
Mouser Electronics | Crystals 24.576000MHz 20pF HC-49US RoHS: Compliant | 1049 |
|
$0.3150 / $0.6200 | Buy Now |
|
Future Electronics | HC-49USX Series 24.576 Mhz 20pF 50ppm -10°C ~ 70°C 11.35mm x 4.65mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.5760MHz ±30ppm - 20pF - 30 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x 0.183" x 0.138" (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 0 |
|
$0.2917 / $0.4529 | Buy Now |
Part Details for ECS-245.7-20-4X
ECS-245.7-20-4X CAD Models
ECS-245.7-20-4X Part Data Attributes
|
ECS-245.7-20-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-245.7-20-4X
ECS International Inc
CRYSTAL 24.576MHZ 20PF HC-49/US
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24.57 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |