Part Details for ECS-240-S-1X by ECS International Inc
Overview of ECS-240-S-1X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-240-S-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1024-ND
|
DigiKey | CRYSTAL 24.0000MHZ SERIES TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1000 In Stock |
|
$0.2753 / $0.4300 | Buy Now |
DISTI #
ECS-240-S-1X
|
Avnet Americas | - Bulk (Alt: ECS-240-S-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
520-HCA2400-SX
|
Mouser Electronics | Crystals 24MHz SERIES RoHS: Compliant | 696 |
|
$0.2860 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal 24.0000MHz SERIES TH RoHS: Compliant | 100 Factory Stock |
|
$0.2632 / $0.3846 | Buy Now |
|
Master Electronics | Crystal 24.0000MHz SERIES TH RoHS: Compliant | 100 Factory Stock |
|
$0.2632 / $0.3846 | Buy Now |
Part Details for ECS-240-S-1X
ECS-240-S-1X CAD Models
ECS-240-S-1X Part Data Attributes
|
ECS-240-S-1X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-S-1X
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49UX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 4.65mm x 13.46mm | |
Series Resistance | 20 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |