Part Details for ECS-240-8-37B2-CWN-TR by ECS International Inc
Overview of ECS-240-8-37B2-CWN-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-8-37B2-CWN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-240-8-37B2-CWN-TRCT-ND
|
DigiKey | CRYSTAL 24.000 MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2365 / $0.4900 | Buy Now |
DISTI #
ECS-240-8-37B2-CWN
|
Avnet Americas | - Tape and Reel (Alt: ECS-240-8-37B2-CWN) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 | Buy Now |
DISTI #
520-ECS240837B2CWNTR
|
Mouser Electronics | Crystals 24.000 MHz 8pF +/-10/15 ppm -40 - +85C +/-2 ppm Aging ECX-33B2 RoHS RoHS: Compliant | 3000 |
|
$0.2430 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1974 / $0.2571 | Buy Now |