Part Details for ECS-240-8-37-CKM-TR3 by ECS International Inc
Overview of ECS-240-8-37-CKM-TR3 by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-8-37-CKM-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4800
|
Newark | Crystal, 24Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-8-37-CKM-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2220 |
|
$0.2200 / $0.4160 | Buy Now |
DISTI #
50-ECS-240-8-37-CKM-TR3CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24466 In Stock |
|
$0.2169 / $0.4200 | Buy Now |
DISTI #
ECS-240-8-37-CKM-T
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin 1637 T/R - Tape and Reel (Alt: ECS-240-8-37-CKM-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1659 | Buy Now |
DISTI #
520-240-8-37-CKM-TR3
|
Mouser Electronics | Crystals 24MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 80O RoHS: Compliant | 1691 |
|
$0.1950 / $0.4100 | Buy Now |
DISTI #
V36:1790_26216133
|
Arrow Electronics | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2415 | Americas - 3000 |
|
$0.1846 / $0.2069 | Buy Now |
DISTI #
V72:2272_26216133
|
Arrow Electronics | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 804 |
|
$0.2090 / $0.4032 | Buy Now |
|
Future Electronics | ECX-1637 Series 24 MHz +/-10ppm Stab +/-10ppm Tol -20C to 70C Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±10ppm - 8pF - 80 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.081" x 0.065" (2.05mm x 1.65mm) RoHS: Compliant | 0 |
|
$0.1660 / $0.2029 | Buy Now |
DISTI #
ECS-240-8-37-CKM-TR3
|
Avnet Abacus | Crystal 24MHz 8pF 4-Pin 1637 T/R - Tape and Reel (Alt: ECS-240-8-37-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |