Part Details for ECS-240-8-37-CKM-TR by ECS
Overview of ECS-240-8-37-CKM-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-240-8-37-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60612246
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.5282 / $0.6037 | Buy Now |
DISTI #
66299078
|
Verical | Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2201 | Americas - 1939 |
|
$0.4850 / $0.4853 | Buy Now |