Part Details for ECS-240-20-5PXDU-TR by ECS International Inc
Overview of ECS-240-20-5PXDU-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-240-20-5PXDU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1538CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8011 In Stock |
|
$0.2567 / $0.4800 | Buy Now |
DISTI #
ECS-240-20-5PXDU-T
|
Avnet Americas | Crystal 24MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-240-20-5PXDU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4622 | Buy Now |
DISTI #
520-240-20-5PXDU
|
Mouser Electronics | Crystals 24MHz -55 to +125C RoHS: Compliant | 402 |
|
$0.2510 / $0.5100 | Buy Now |
|
Future Electronics | 24 MHz 30ppm Crystal 20pF 30 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 3100 Factory Stock |
|
$0.2050 / $0.5600 | Buy Now |
|
Master Electronics | Crystal - 24.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 3100 Factory Stock |
|
$0.2050 / $0.5600 | Buy Now |
Part Details for ECS-240-20-5PXDU-TR
ECS-240-20-5PXDU-TR CAD Models
ECS-240-20-5PXDU-TR Part Data Attributes
|
ECS-240-20-5PXDU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-20-5PXDU-TR
ECS International Inc
Crystals 24MHz -55 to +125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.35mm x 4.8mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |