Part Details for ECS-240-20-5PX-TR by ECS International Inc
Results Overview of ECS-240-20-5PX-TR by ECS International Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-240-20-5PX-TR Information
ECS-240-20-5PX-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-240-20-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5847
|
Newark | Crystal, 24Mhz, 20Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-20-5PX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 873 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
60AJ3705
|
Newark | Crystal, 24Mhz, 20Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-20-5PX-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2020 | Buy Now |
DISTI #
XC1255CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9269 In Stock |
|
$0.1317 / $0.2500 | Buy Now |
DISTI #
ECS-240-20-5PX-TR
|
Avnet Americas | Crystal, Standard, 24 MHz, SMD, 11.4mm x 4.8mm x 4.3mm, 50 ppm, 20 pF, 50 ppm, CSM-7X - Tape and Ree... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel |
5000 |
|
$0.1462 / $0.1807 | Buy Now |
DISTI #
520-ECS-240-20-5PX-T
|
Mouser Electronics | Crystals 24MHz 20pF -10C +70C RoHS: Compliant | 6643 |
|
$0.1360 / $0.2500 | Buy Now |
|
Future Electronics | CSM-7X Series 24 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel |
1000 Reel |
|
$0.1790 / $0.1850 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±30ppm - 20pF - 30 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (... more RoHS: Compliant |
5000 In Stock 1081 Factory Stock |
|
$0.1279 / $0.1608 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 24MHZ NOM | 800 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
ECS-240-20-5PX-TR
|
Avnet Abacus | Crystal Standard 24 MHz SMD 114mm x 48mm x 43mm 50 ppm 20 pF 50 ppm CSM7X - Tape and Reel (Alt: ECS-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-240-20-5PX-TR
ECS-240-20-5PX-TR CAD Models
ECS-240-20-5PX-TR Part Data Attributes
|
ECS-240-20-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-20-5PX-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC-49USX, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC-49USX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |