Part Details for ECS-240-20-33-DU-TR by ECS International Inc
Overview of ECS-240-20-33-DU-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-240-20-33-DU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1877
|
Newark | Crystal, 24Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-20-33-DU-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 824 |
|
$0.7190 / $1.0600 | Buy Now |
DISTI #
XC1826CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7036 In Stock |
|
$0.5161 / $0.9000 | Buy Now |
DISTI #
ECS-240-20-33-DU-T
|
Avnet Americas | Crystal 24MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-20-33-DU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4740 | Buy Now |
DISTI #
520-240-20-33-DUT
|
Mouser Electronics | Crystals 24.000MHz 20pF 100 ppm -55C +125C RoHS: Compliant | 2837 |
|
$0.5220 / $0.9600 | Buy Now |
|
Future Electronics | ECS Series 24 MHz 20 pF ±50 ppm -55 to +125°C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±50ppm - 20pF - 40 Ohm - ±100ppm -55°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 15100 Factory Stock |
|
$0.3750 / $0.5970 | Buy Now |
DISTI #
ECS-240-20-33-DU-TR
|
Avnet Abacus | Crystal 24MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-240-20-33-DU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-240-20-33-DU-TR
|
Avnet Asia | Crystal 24MHz 20pF 4-Pin SMD T/R (Alt: ECS-240-20-33-DU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5263 | Buy Now |
|
Master Electronics | Crystal - 24.0000MHz ±50ppm - 20pF - 40 Ohm - ±100ppm -55°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 15100 Factory Stock |
|
$0.3750 / $0.5970 | Buy Now |
Part Details for ECS-240-20-33-DU-TR
ECS-240-20-33-DU-TR CAD Models
ECS-240-20-33-DU-TR Part Data Attributes
|
ECS-240-20-33-DU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-20-33-DU-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, SUB MINIATURE, COMPACT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUB MINIATURE, COMPACT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |