Part Details for ECS-240-20-23A-EN-TR by ECS International Inc
Overview of ECS-240-20-23A-EN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for ECS-240-20-23A-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9044
|
Newark | Xtal, 24Mhz/20Pf/Smd, 6Mm X 3.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-240-20-23A-EN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 890 |
|
$0.8790 / $1.2700 | Buy Now |
DISTI #
XC990CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58090 In Stock |
|
$0.5563 / $0.9700 | Buy Now |
DISTI #
ECS-240-20-23A-EN-
|
Avnet Americas | Crystal 24MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-240-20-23A-EN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5193 / $0.5875 | Buy Now |
DISTI #
520-ECS240-20-23A-TR
|
Mouser Electronics | Crystals 24MHz 20pF 22 RoHS: Compliant | 512 |
|
$0.6430 / $0.9100 | Buy Now |
DISTI #
V36:1790_18494201
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2345 | Americas - 3000 |
|
$0.6124 / $0.6499 | Buy Now |
DISTI #
V72:2272_18494201
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 922 |
|
$0.6564 / $0.7109 | Buy Now |
|
Future Electronics | ECX-64A Series 24 MHz ±50 ppm -40°C to 85°C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Crystal 24.0000MHz 20PF SMD - ECX-64A - ±50ppm - ±30ppm - 20pF - 40 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.5640 / $0.7460 | Buy Now |
DISTI #
ECS-240-20-23A-EN-TR
|
Avnet Abacus | Crystal 24MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-240-20-23A-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-240-20-23A-EN-TR
ECS-240-20-23A-EN-TR CAD Models
ECS-240-20-23A-EN-TR Part Data Attributes
|
ECS-240-20-23A-EN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-240-20-23A-EN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |