Part Details for ECS-240-16-4X by ECS International Inc
Results Overview of ECS-240-16-4X by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-240-16-4X Information
ECS-240-16-4X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-240-16-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1078-ND
|
DigiKey | CRYSTAL 24.0000MHZ 16PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1712 In Stock |
|
$0.3410 / $0.6100 | Buy Now |
DISTI #
ECS-240-16-4X
|
Avnet Americas | Crystal 24MHz 16pF 2-Pin HC-49/U - Bulk (Alt: ECS-240-16-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2836 / $0.3558 | Buy Now |
DISTI #
520-HCU2400-16X
|
Mouser Electronics | Crystals 24.0-MHz 16pF RoHS: Compliant | 807 |
|
$0.3130 / $0.6000 | Buy Now |
|
Future Electronics | 24MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.2780 / $0.2860 | Buy Now |
|
Onlinecomponents.com | Crystal - 24.0000MHz ±30ppm - 16pF - 30 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x... more RoHS: Compliant | 3800 Factory Stock |
|
$0.2837 / $0.4423 | Buy Now |
DISTI #
ECS-240-16-4X
|
IBS Electronics | CRYSTAL 24MHZ ±, 30PPM (TOL) ±, 50PPM (STABILITY) 16PF FUND 30OHM 2-PIN HC-49/USX TH... more Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3458 / $0.3724 | Buy Now |
|
Master Electronics | Crystal - 24.0000MHz ±30ppm - 16pF - 30 Ohm - ±50ppm -10°C to 70°C - Thru Hole - HC49/USX - 0.447" x... more RoHS: Compliant | 3800 Factory Stock |
|
$0.2837 / $0.4423 | Buy Now |
|
Vyrian | Crystals & Resonators | 1735 |
|
RFQ |