-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.000MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-240-10-37Q-ES-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2136CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3253 In Stock |
|
$0.3468 / $0.6400 | Buy Now |
DISTI #
ECS-240-10-37Q-ES-TR
|
Avnet Americas | Crystal, Standard, 24 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q - Tape and Re... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2813 / $0.2892 | Buy Now |
DISTI #
520-240-10-37Q-EST
|
Mouser Electronics | Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 RoHS: Compliant | 2555 |
|
$0.3290 / $0.5800 | Buy Now |
|
Future Electronics | ECX-1637Q Series 24 MHz ±30ppm 10 pF 100 Ohms Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Crystal - SMD Ceramic - 24.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0... more RoHS: Compliant |
6000 In Stock |
|
$0.3194 / $0.3629 | Buy Now |
DISTI #
ECS-240-10-37Q-ES-TR
|
Avnet Abacus | Crystal Standard 24 MHz SMD 2mm x 16mm x 045mm 50 ppm 10 pF 30 ppm ECX1637Q - Tape and Reel (Alt: EC... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Crystal - SMD Ceramic - 24.000MHZ - ±30ppm@25°C - ±50ppm -40°C to +125°C - 10pF - 2.0x1.6x0... more RoHS: Compliant |
6000 In Stock |
|
$0.3194 / $0.3629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-240-10-37Q-ES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-240-10-37Q-ES-TR
ECS International Inc
CRYSTAL 24.000MHZ 10PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |