Part Details for ECS-2333-500-BN-TR3 by ECS International Inc
Overview of ECS-2333-500-BN-TR3 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2333-500-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2333-500-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5845 In Stock |
|
$0.6545 / $1.2600 | Buy Now |
DISTI #
ECS-2333-500-BN-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-2333-500-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 | Buy Now |
DISTI #
520-2333-500-BN-TR3
|
Mouser Electronics | Standard Clock Oscillators 50.000 MHz 3.3V SMD OSC +/-50 ppm -40 - +85C 3.2 x 2.5 mm RoHS RoHS: Compliant | 5958 |
|
$0.6540 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | 50.000 MHz 3.3V SMD Oscillator +/-50 ppm -40 ~ +85°C 3.2 x 2.5 mm RoHS RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
ECS-2333-500-BN-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-2333-500-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7440 | Buy Now |