Part Details for ECS-2333-500-BN-TR by ECS
Overview of ECS-2333-500-BN-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2333-500-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79054829
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 6000 |
|
$0.8174 / $0.8611 | Buy Now |
DISTI #
32918904
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.6842 | Buy Now |
DISTI #
79364321
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 1000 |
|
$0.6345 | Buy Now |
DISTI #
69863819
|
Verical | Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2240 | Americas - 410 |
|
$0.6980 / $0.9248 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8067 / $0.8643 | Buy Now |