Part Details for ECS-221-18-28AX-TR by ECS International Inc
Results Overview of ECS-221-18-28AX-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-221-18-28AX-TR Information
ECS-221-18-28AX-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-221-18-28AX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-221-18-28AX-TRCT-ND
|
DigiKey | CRYSTAL 22.1184 MHZ 18PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6344 / $1.1100 | Buy Now |
DISTI #
520-221-18-28AX-TR
|
Mouser Electronics | Crystals 22.1184 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS RoHS: Compliant | 1000 |
|
$0.6480 / $1.1700 | Buy Now |