Part Details for ECS-2200BX-200 by ECS
Overview of ECS-2200BX-200 by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-2200BX-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918863
|
Verical | Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Thru-Hole Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 40 | Americas - 1800 |
|
$1.8882 | Buy Now |
DISTI #
55589087
|
Verical | Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2118 | Americas - 1020 |
|
$1.3310 | Buy Now |