Part Details for ECS-2200B-061 by ECS International Inc
Results Overview of ECS-2200B-061 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2200B-061 Information
ECS-2200B-061 by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2200B-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC262-ND
|
DigiKey | XTAL OSC XO 6.1440MHZ HCMOS TTL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0643 | Buy Now |
DISTI #
ECS-2200B-061
|
Avnet Americas | TH Clock Oscillator 6.1MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2200B-061) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7460 / $1.7820 | Buy Now |
DISTI #
520-ECS-2200B-061
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 6.1440MHZ HCMOS TTL | 0 |
|
$1.9700 / $2.0000 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - 6.144MHz - HCMOS/TTL - 5V - ±50ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.5... more | 360 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
|
Master Electronics | Crystal Oscillator - 6.144MHz - HCMOS/TTL - 5V - ±50ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.5... more | 360 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
Part Details for ECS-2200B-061
ECS-2200B-061 CAD Models
ECS-2200B-061 Part Data Attributes
|
ECS-2200B-061
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2200B-061
ECS International Inc
OSCILLATOR 6.144MHZ 1/2 SIZE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; 3.3V ALSO AVAILABLE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |