Part Details for ECS-2100A-061 by ECS International Inc
Overview of ECS-2100A-061 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2100A-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC240-ND
|
DigiKey | XTAL OSC XO 6.1440MHZ HCMOS TTL Min Qty: 1000 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1471 | Buy Now |
DISTI #
ECS-2100A-061
|
Avnet Americas | Crystal Clock Oscillator 6.1MHz 8-Pin Metal DIP - Rail/Tube (Alt: ECS-2100A-061) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-2100A-061
|
Mouser Electronics | Standard Clock Oscillators OSC XO 6.144MHZ HCMOS TTL PC PIN ECS-2100 XO (Standard) 6.144MHz HCMOS, TTL 5V +/-100ppm 0 C 70 C 25mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) RoHS: Not Compliant | 0 |
|
$2.0300 / $2.1000 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - 6.144MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) | 1000 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
|
Master Electronics | Crystal Oscillator - 6.144MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) | 1000 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
Part Details for ECS-2100A-061
ECS-2100A-061 CAD Models
ECS-2100A-061 Part Data Attributes
|
ECS-2100A-061
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2100A-061
ECS International Inc
OSCILLATOR 6.144MHZ 1/2 SZ
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | 3.3V SUPPLY VOLTAGE ALSO AVAILABLE AS OPTIONAL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 6.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Physical Dimension | 13.2mm x 13.2mm x 6.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |