There are no models available for this part yet.
Overview of ECS-2033-130-BN by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-2033-130-BN by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1427CT-ND
|
DigiKey | XTAL OSC XO 13.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5154 In Stock |
|
$0.9052 / $3.0000 | Buy Now | |
DISTI #
ECS-2033-130-BN
|
Avnet Americas | SMD Clock Oscillator 13MHz 3.3V 15pF 4-Pin T/R - Tape and Reel (Alt: ECS-2033-130-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$1.6250 | Buy Now | |
DISTI #
520-2033-130-BN
|
Mouser Electronics | Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 1980 |
|
$0.8770 / $2.6700 | Buy Now | |
DISTI #
V72:2272_17700299
|
Arrow Electronics | Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1520 |
|
$0.7314 / $0.9693 | Buy Now | |
DISTI #
V99:2348_17700299
|
Arrow Electronics | Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1801 | Americas - 982 |
|
$0.6916 / $1.5954 | Buy Now | |
Future Electronics | ECS2033 Series 13 MHz 2.5 x 2 mm 3.465 V ±50 ppm SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 13.000MHz - HCMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.6550 / $1.9720 | Buy Now |
CAD Models for ECS-2033-130-BN by ECS International Inc
Part Data Attributes for ECS-2033-130-BN by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
LCC4,.08X.1,63/47
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
75 MHz
|
Operating Frequency-Min
|
0.75 MHz
|
Operating Frequency-Nom
|
13 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,63/47
|
Physical Dimension
|
2.5mm x 2.0mm x 0.9mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for ECS-2033-130-BN
This table gives cross-reference parts and alternative options found for ECS-2033-130-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2033-130-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-2033-130-B | HCMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 13MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ECS International Inc | ECS-2033-130-BN vs ECS-2033-130-B |
ECS-2033-130-BM | HCMOS Output Clock Oscillator, 13MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ECS International Inc | ECS-2033-130-BN vs ECS-2033-130-BM |