Part Details for ECS-2033-036-AU by ECS
Overview of ECS-2033-036-AU by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for ECS-2033-036-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67514823
|
Verical | Oscillator XO 3.6864MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$1.1024 / $1.7810 | Buy Now |
DISTI #
37116869
|
Verical | Oscillator XO 3.6864MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1840 | Americas - 689 |
|
$1.2700 / $1.3770 | Buy Now |