Part Details for ECS-2018-120-BN-TR by ECS International Inc
Results Overview of ECS-2018-120-BN-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2018-120-BN-TR Information
ECS-2018-120-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD | |
ME3220-183KLC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for ECS-2018-120-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-2018-120-BN
|
Avnet Americas | Clock Oscillator 12MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2018-120-BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5513 / $2.3859 | Buy Now |
DISTI #
520-ECS-2018-120-BN
|
Mouser Electronics | Standard Clock Oscillators 12MHz 1.8V 2.0 X 2.5mm RoHS: Compliant | 0 |
|
$2.4700 / $2.7600 | Order Now |
Part Details for ECS-2018-120-BN-TR
ECS-2018-120-BN-TR CAD Models
ECS-2018-120-BN-TR Part Data Attributes
|
ECS-2018-120-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2018-120-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-2018-120-BN-TR
This table gives cross-reference parts and alternative options found for ECS-2018-120-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2018-120-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VMEM3Q-H3B-12M7290000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ECS-2018-120-BN-TR vs VMEM3Q-H3B-12M7290000 |
VMEM5Q-H3D-12M7290000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ECS-2018-120-BN-TR vs VMEM5Q-H3D-12M7290000 |
VMEM5Q-H3B-12M7290000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ECS-2018-120-BN-TR vs VMEM5Q-H3B-12M7290000 |
VMEM2Q-H3B-12M7290000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ECS-2018-120-BN-TR vs VMEM2Q-H3B-12M7290000 |