-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-200.032-CDX-0980 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-200.032-CDX-0980-ND
|
DigiKey | CRYSTAL 20.0032MHZ Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4117 | Buy Now |
DISTI #
ECS-200.032-CDX-0980
|
Avnet Americas | - Bulk (Alt: ECS-200.032-CDX-0980) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3055 / $0.3168 | Buy Now |
DISTI #
520-ECS200032CDX0980
|
Mouser Electronics | Crystals CRYSTAL 20.0032MHZ RoHS: Compliant | 947 |
|
$0.3700 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Crystal 20.0032MHz RoHS: Compliant | 0 |
|
$0.3404 / $0.4194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy