Part Details for ECS-200-CDX-0998 by ECS
Overview of ECS-200-CDX-0998 by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
10120998-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Receptacle SMT, 12Gb/s. |
Price & Stock for ECS-200-CDX-0998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60840609
|
Verical | Crystal 20MHz ±10ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2201 | Americas - 1405 |
|
$0.7114 | Buy Now |