Part Details for ECS-200-20-5PXDU-TR by ECS
Overview of ECS-200-20-5PXDU-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-200-20-5PXDU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79364281
|
Verical | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 2000 |
|
$0.4777 | Buy Now |
DISTI #
60904703
|
Verical | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2149 | Americas - 420 |
|
$0.4825 / $0.5018 | Buy Now |
DISTI #
C1S212900177663
|
Chip1Stop | Resonators RoHS: Compliant | 2000 |
|
$0.4777 | Buy Now |
DISTI #
C1S212900137948
|
Chip1Stop | Resonators RoHS: Compliant | 420 |
|
$0.7980 | Buy Now |