Part Details for ECS-200-20-3X-EN-TR by ECS
Overview of ECS-200-20-3X-EN-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-200-20-3X-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79934842
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.1952 / $0.2174 | Buy Now |
DISTI #
61279603
|
Verical | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2206 | Americas - 626 |
|
$0.2196 / $0.2275 | Buy Now |
DISTI #
C1S212900130194
|
Chip1Stop | Resonators RoHS: Compliant | 3000 |
|
$0.2174 | Buy Now |
DISTI #
C1S212900042358
|
Chip1Stop | Resonators RoHS: Compliant | 626 |
|
$0.2196 / $0.2830 | Buy Now |