Part Details for ECS-200-18-23G-JGN-TR by ECS
Overview of ECS-200-18-23G-JGN-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-200-18-23G-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39806383
|
Verical | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.3780 / $0.4340 | Buy Now |
DISTI #
67585815
|
Verical | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R Min Qty: 15 Package Multiple: 1 Date Code: 2240 | Americas - 1200 |
|
$0.5645 | Buy Now |
DISTI #
62154818
|
Verical | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R Min Qty: 18 Package Multiple: 1 Date Code: 2223 | Americas - 755 |
|
$0.5701 / $0.5874 | Buy Now |
DISTI #
C1S212900189084
|
Chip1Stop | Resonators | 1200 |
|
$0.4080 / $0.6470 | Buy Now |
DISTI #
C1S212900232058
|
Chip1Stop | Resonators RoHS: Compliant | 755 |
|
$0.5701 / $0.5874 | Buy Now |