Part Details for ECS-200-12-33Q-JES-TR by ECS
Overview of ECS-200-12-33Q-JES-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-200-12-33Q-JES-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79364358
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 24000 |
|
$0.4268 | Buy Now |
DISTI #
32918841
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.3990 / $0.4900 | Buy Now |
DISTI #
80577085
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 9000 |
|
$0.4488 | Buy Now |
DISTI #
70389744
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2303 | Americas - 3000 |
|
$0.6486 / $0.6890 | Buy Now |
DISTI #
62279641
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2148 | Americas - 14 |
|
$0.4488 | Buy Now |
DISTI #
C1S212900301206
|
Chip1Stop | AEC-Q200 qualified, Crystal, Ceramic Seam Seal, 20.000MHZ, 12pf, 20ppm @ 25C, 50ppm -40+125C, 3.2 x 2.5 x 0.8mm RoHS: Compliant pbFree: Yes Container: Cut Tape | 2300 |
|
$0.4370 / $0.4500 | Buy Now |