Part Details for ECS-200-12-30-GN-TR by ECS International Inc
Overview of ECS-200-12-30-GN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-200-12-30-GN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-200-12-30-GN-TRCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2133 In Stock |
|
$0.4582 / $0.8200 | Buy Now |
DISTI #
ECS-200-12-30-GN-T
|
Avnet Americas | Crystal 20MHz 12pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-200-12-30-GN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3792 | Buy Now |
DISTI #
520-ECS-200-1230GNTR
|
Mouser Electronics | Crystals 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 +85 C ESR 40 O 2 pad smd RoHS: Compliant | 3896 |
|
$0.4430 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | 20.000 MHz 18pF ±30 ppm Tol ±30 ppm Stability -40 ~ +85°C ESR 40 Ω 2 pad smd RoHS: Compliant | 0 |
|
$0.3568 / $0.4776 | Buy Now |
DISTI #
ECS-200-12-30-GN-TR
|
Avnet Abacus | Crystal 20MHz 12pF 2-Pin SMD T/R (Alt: ECS-200-12-30-GN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-200-12-30-GN-TR
ECS-200-12-30-GN-TR CAD Models
ECS-200-12-30-GN-TR Part Data Attributes
|
ECS-200-12-30-GN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-200-12-30-GN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |