There are no models available for this part yet.
Overview of ECS-200-10-30B-CKM-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-200-10-30B-CKM-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82748154
|
Verical | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2406 | Americas - 5000 |
|
$0.4577 / $0.7692 | Buy Now | |
DISTI #
32918658
|
Verical | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3150 / $0.5460 | Buy Now | |
DISTI #
78982961
|
Verical | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2349 | Americas - 1000 |
|
$0.4962 / $0.5743 | Buy Now | |
DISTI #
C1S212900140623
|
Chip1Stop | Resonators RoHS: Compliant | 1000 |
|
$0.5743 | Buy Now | |
DISTI #
C1S212900134394
|
Chip1Stop | Resonators RoHS: Compliant | 2 |
|
$0.8110 | Buy Now |