Part Details for ECS-196.6-S-19A-TR by ECS International Inc
Overview of ECS-196.6-S-19A-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-196.6-S-19A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC866TR-ND
|
DigiKey | CRYSTAL 19.6608MHZ SERIES SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8132 | Buy Now |
DISTI #
ECS-196.6-S-19A-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-196.6-S-19A-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3582 | Buy Now |
DISTI #
520-ECS196.6S19ATR
|
Mouser Electronics | Crystals CRYSTAL 19.6608MHZ SERIES SMD RoHS: Compliant | 0 |
|
$2.7400 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Crystal 19.6608MHz SERIES SMD RoHS: Compliant | 2000 Factory Stock |
|
$2.4700 / $5.1700 | Buy Now |
|
Master Electronics | Crystal 19.6608MHz SERIES SMD RoHS: Compliant | 2000 Factory Stock |
|
$2.4700 / $5.1700 | Buy Now |
Part Details for ECS-196.6-S-19A-TR
ECS-196.6-S-19A-TR CAD Models
ECS-196.6-S-19A-TR Part Data Attributes
|
ECS-196.6-S-19A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-196.6-S-19A-TR
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11mm x 5mm x 2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |