Part Details for ECS-192-8-33B-RTL-TR by ECS International Inc
Overview of ECS-192-8-33B-RTL-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part Details for ECS-192-8-33B-RTL-TR
ECS-192-8-33B-RTL-TR CAD Models
ECS-192-8-33B-RTL-TR Part Data Attributes
|
ECS-192-8-33B-RTL-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-192-8-33B-RTL-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |