Part Details for ECS-192-12-36-AGN-TR by ECS International Inc
Overview of ECS-192-12-36-AGN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-192-12-36-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3893
|
Newark | Crystal, 19.2Mhz, 12Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-192-12-36-AGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3080 / $0.5820 | Buy Now |
DISTI #
XC2631CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1246 In Stock |
|
$0.2616 / $0.5600 | Buy Now |
DISTI #
ECS-192-12-36-AGN-
|
Avnet Americas | 19.2MHz 25ppm 30ppm 12pF 80 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.023" (0.60mm) - Tape and Reel (Alt: ECS-192-12-36-AGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
520-192-12-36-AGNT
|
Mouser Electronics | Crystals 19.2MHz 25ppm 12pF -40C +85C RoHS: Compliant | 1191 |
|
$0.2540 / $0.5000 | Buy Now |
|
Future Electronics | ECX2236 Series low profile Crystal 19.2MHz ±25ppm 12pF 80 Ohm 4-Pin SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Crystal - 19.2MHz ±25ppm - 12pF - 80 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1944 / $0.2943 | Buy Now |
DISTI #
ECS-192-12-36-AGN-TR
|
Avnet Abacus | 19.2MHz 25ppm 30ppm 12pF 80 Ohm Fundamental -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.098 L x 0.079" W (2.50mm x 2.00mm) 0.023" (0.60mm)" - Tape and Reel (Alt: ECS-192-12-36-AGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-192-12-36-AGN-TR
ECS-192-12-36-AGN-TR CAD Models
ECS-192-12-36-AGN-TR Part Data Attributes:
|
ECS-192-12-36-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-192-12-36-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |