Part Details for ECS-184-S-4 by ECS International Inc
Overview of ECS-184-S-4 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-184-S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X436-ND
|
DigiKey | CRYSTAL 18.4320MHZ SERIES TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4274 | Buy Now |
DISTI #
ECS-184-S-4
|
Avnet Americas | Crystal 18.432MHz 2-Pin HC-49/US - Bulk (Alt: ECS-184-S-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3919 | Buy Now |
DISTI #
520-ECS-184-S-4
|
Mouser Electronics | Crystals HC-49US,MHz Crystal,18.432 MHz,+/-50ppm,+/-30ppm,Series,40 Ohms,Fundamental,-10 C 70 C,Through Hole,HC-49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm) RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 18.432 MHz - ±50ppm - ±30ppm - Series - 40 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1185 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now |
|
Quest Components | CRYSTAL, 18.432 MHZ, SERIES, HC-49/US | 1767 |
|
$0.3835 / $0.9204 | Buy Now |
|
Master Electronics | HC-49US - MHz Crystal - 18.432 MHz - ±50ppm - ±30ppm - Series - 40 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1185 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now |
Part Details for ECS-184-S-4
ECS-184-S-4 CAD Models
ECS-184-S-4 Part Data Attributes
|
ECS-184-S-4
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-S-4
ECS International Inc
Series - Fundamental Quartz Crystal, 18.432MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AT STRIP, TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |