Part Details for ECS-184-20-33-TR by ECS International Inc
Overview of ECS-184-20-33-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-184-20-33-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1138CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
848 In Stock |
|
$0.5125 / $1.0800 | Buy Now |
DISTI #
ECS-184-20-33-TR
|
Avnet Americas | Crystal 18.432MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-184-20-33-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2499 / $0.6027 | Buy Now |
DISTI #
520-ECS-184-20-33
|
Mouser Electronics | Crystals 18.432MHz SMD CRYSTAL RoHS: Compliant | 1147 |
|
$0.5530 / $0.8500 | Buy Now |
|
Future Electronics | 18.4320MHZ 20PF SMD, 20pF 80 Ohms Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.4320MHz ±50ppm - 20pF - 80 Ohm - ±50ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 4100 Factory Stock |
|
$0.2150 / $0.5190 | Buy Now |
|
Quest Components | 800 |
|
$0.8640 / $2.1600 | Buy Now | |
|
Master Electronics | Crystal - 18.4320MHz ±50ppm - 20pF - 80 Ohm - ±50ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 4100 Factory Stock |
|
$0.2150 / $0.5190 | Buy Now |
Part Details for ECS-184-20-33-TR
ECS-184-20-33-TR CAD Models
ECS-184-20-33-TR Part Data Attributes
|
ECS-184-20-33-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-20-33-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |