Part Details for ECS-184-20-23A-EN-TR by ECS International Inc
Overview of ECS-184-20-23A-EN-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for ECS-184-20-23A-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3891
|
Newark | Crystal, 18.432Mhz, 20Pf, Smd, 6 X 3.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-184-20-23A-EN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 940 |
|
$0.7420 / $0.9150 | Buy Now |
DISTI #
XC984CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 20PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.5074 / $0.8900 | Buy Now |
DISTI #
ECS-184-20-23A-EN-
|
Avnet Americas | Crystal 18.432MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-184-20-23A-EN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 | Buy Now |
DISTI #
520-ECS184-20-23A-EN
|
Mouser Electronics | Crystals 18.432MHz 20pF ECX-64A RoHS: Compliant | 654 |
|
$0.6430 / $0.9000 | Buy Now |
DISTI #
V36:1790_17729732
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2249 | Americas - 1000 |
|
$0.6124 | Buy Now |
DISTI #
V72:2272_17729732
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2144 Container: Cut Strips | Americas - 196 |
|
$0.6412 / $0.7480 | Buy Now |
|
Future Electronics | ECX-64A Series 18.432 MHz ±30 ppm 20 pF -40 to +85 °C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Crystal 18.4320MHz 20PF SMD - ECX-64A - ±50ppm - ±30ppm - 20pF - 60 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.5640 / $0.7460 | Buy Now |
|
Bristol Electronics | 364 |
|
RFQ | ||
DISTI #
ECS-184-20-23A-EN-TR
|
Avnet Abacus | Crystal 18.432MHz 20pF 2-Pin SMD T/R (Alt: ECS-184-20-23A-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-184-20-23A-EN-TR
ECS-184-20-23A-EN-TR CAD Models
ECS-184-20-23A-EN-TR Part Data Attributes
|
ECS-184-20-23A-EN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-20-23A-EN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 18.4MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |