Part Details for ECS-184-18-5PX-TR by ECS International Inc
Overview of ECS-184-18-5PX-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-184-18-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3890
|
Newark | Crystal, 18.432Mhz, 18Pf, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-184-18-5PX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 995 |
|
$0.2440 / $0.4680 | Buy Now |
DISTI #
XC1285CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24677 In Stock |
|
$0.1504 / $0.3000 | Buy Now |
DISTI #
ECS-184-18-5PX-TR
|
Avnet Americas | Crystal 18.432MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-184-18-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-ECS-184-18-5PX-T
|
Mouser Electronics | Crystals 18.432MHz 18pF -10C +70C RoHS: Compliant | 1416 |
|
$0.1810 / $0.3300 | Buy Now |
DISTI #
V36:1790_17729522
|
Arrow Electronics | Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2410 | Americas - 6000 |
|
$0.1837 / $0.1995 | Buy Now |
|
Future Electronics | CSM-7X Series 18.4320 MHz ±30 ppm 18 pF -10 to +70 °C SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 18.4320MHz ±30ppm - 18pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant |
5000 In Stock 8337 Factory Stock |
|
$0.1709 / $0.2005 | Buy Now |
DISTI #
ECS-184-18-5PX-TR
|
Avnet Abacus | (Alt: ECS-184-18-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 18.4320MHz ±30ppm - 18pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant |
5000 In Stock 8337 Factory Stock |
|
$0.1709 / $0.2005 | Buy Now |
|
New Advantage Corporation | CSM-7X Series 18.4320 MHz �30 ppm 18 pF -10 to +70 �C SMT Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.2387 / $0.2557 | Buy Now |
Part Details for ECS-184-18-5PX-TR
ECS-184-18-5PX-TR CAD Models
ECS-184-18-5PX-TR Part Data Attributes
|
ECS-184-18-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-184-18-5PX-TR
ECS International Inc
CRYSTAL 18.432MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |