Part Details for ECS-160-S-5PX-TR by ECS International Inc
Overview of ECS-160-S-5PX-TR by ECS International Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-160-S-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1831
|
Newark | Crystal, 16Mhz, Smd, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-S-5PX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 956 |
|
$0.2240 / $0.3850 | Buy Now |
DISTI #
XC1251CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ SERIES SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31822 In Stock |
|
$0.1649 / $0.3100 | Buy Now |
DISTI #
ECS-160-S-5PX-TR
|
Avnet Americas | Crystal 16MHz Series 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-S-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
520-CSM1600-S-X
|
Mouser Electronics | Crystals 16MHz SERIES RoHS: Compliant | 3105 |
|
$0.1700 / $0.3300 | Buy Now |
DISTI #
V72:2272_17728987
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1936 Container: Cut Strips | Americas - 568 |
|
$0.1924 / $0.2443 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Crystal 16.0000MHz SERIES SMD - CSM-7X - ±50ppm - ±30ppm - Series - 40 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.449" L x 0.189" W (11.40mm x 4.80mm) - 0.169" (4.30mm) RoHS: Compliant | 17798 Factory Stock |
|
$0.1404 / $0.2273 | Buy Now |
|
Bristol Electronics | 1365 |
|
RFQ | ||
|
Quest Components | 2119 |
|
$0.2368 / $0.5920 | Buy Now | |
DISTI #
SMC-ECS-160-S-5PX-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 10000 |
|
RFQ |
Part Details for ECS-160-S-5PX-TR
ECS-160-S-5PX-TR CAD Models
ECS-160-S-5PX-TR Part Data Attributes
|
ECS-160-S-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-S-5PX-TR
ECS International Inc
CRYSTAL 16.000MHZ SERIES SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |
Alternate Parts for ECS-160-S-5PX-TR
This table gives cross-reference parts and alternative options found for ECS-160-S-5PX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-160-S-5PX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-160-S-5P-TR | Series - Fundamental Quartz Crystal, 16MHz Nom, RESISTANCE WELD, METAL, HC-49US, SMD, 2 PIN | ECS International Inc | ECS-160-S-5PX-TR vs ECS-160-S-5P-TR |