Part Details for ECS-160-9-36B-CKY-TR by ECS International Inc
Overview of ECS-160-9-36B-CKY-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-160-9-36B-CKY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-160-9-36B-CKY-CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10078 In Stock |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
ECS-160-9-36B-CKY-
|
Avnet Americas | Crystal 16MHz 9pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-160-9-36B-CKY-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
520-ECS160936BCKY-TR
|
Mouser Electronics | Crystals CRYSTAL 16MHZ 9pF +/-10ppm +/-10ppm -30 C 85C RoHS: Compliant | 850 |
|
$0.2040 / $0.4000 | Buy Now |
DISTI #
V36:1790_24623985
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 70Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2336 | Americas - 1000 |
|
$0.2000 / $0.2135 | Buy Now |
DISTI #
V72:2272_24623985
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 70Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2032 Container: Cut Strips | Americas - 535 |
|
$0.2156 / $0.2328 | Buy Now |
|
Future Electronics | ECS-160-9-36B-CKY-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.1610 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.000 MHz ±10ppm - 9pF - 70 Ohm - ±10ppm -30°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1618 / $0.2704 | Buy Now |