Part Details for ECS-160-8-36Q-RWL-TR by ECS
Overview of ECS-160-8-36Q-RWL-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-160-8-36Q-RWL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63258882
|
Verical | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm Automotive 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2231 | Americas - 2830 |
|
$0.1941 | Buy Now |