There are no models available for this part yet.
Overview of ECS-160-8-30-JGN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-160-8-30-JGN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-160-8-30-JGN-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1416 In Stock |
|
$0.2984 / $0.5700 | Buy Now | |
DISTI #
ECS-160-8-30-JGN-T
|
Avnet Americas | Crystal 16MHz 8pF 2-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-160-8-30-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2488 | Buy Now | |
DISTI #
520-ECS-160-830JGNTR
|
Mouser Electronics | Crystals 16.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS RoHS: Compliant | 1238 |
|
$0.2980 / $0.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2742 / $0.3340 | Buy Now |