-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystals 16MHz -55 to +125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-160-20-5PXDU-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5827
|
Newark | Crystal, 16Mhz, 20Pf, Smd, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-20-5PXD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 719 |
|
$0.6800 / $0.7210 | Buy Now |
DISTI #
XC1535CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10895 In Stock |
|
$0.2500 / $0.4600 | Buy Now |
DISTI #
ECS-160-20-5PXDU-TR
|
Avnet Americas | Crystal 16MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-20-5PXDU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel |
2000 |
|
$0.2137 / $0.4699 | Buy Now |
DISTI #
520-160-20-5PXDU
|
Mouser Electronics | Crystals 16MHz -55 to +125C RoHS: Compliant | 3842 |
|
$0.4690 / $0.5300 | Buy Now |
DISTI #
V36:1790_17728137
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2313 | Americas - 1000 |
|
$0.2052 / $0.2739 | Buy Now |
DISTI #
V72:2272_17728137
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 797 |
|
$0.2766 / $0.5016 | Buy Now |
|
Future Electronics | 16.00MHz, 20pF, CSM-7X, 30/100PPM, -55C to +125C, RoHS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.0000MHz ±30ppm - 20pF - 40 Ohm - ±100ppm -55°C to 125°C - SMD HC49/US - 0.449" x 0.185"... more RoHS: Compliant | 100 Factory Stock |
|
$0.2050 / $0.6160 | Buy Now |
DISTI #
ECS-160-20-5PXDU-TR
|
Avnet Abacus | Crystal 16MHz 20pF 2Pin SMD TR - Tape and Reel (Alt: ECS-160-20-5PXDU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-160-20-5PXDU-TR
|
Avnet Asia | Crystal 16MHz 20pF 2-Pin SMD T/R (Alt: ECS-160-20-5PXDU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4588 / $0.5132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-20-5PXDU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-20-5PXDU-TR
ECS International Inc
Crystals 16MHz -55 to +125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.35mm x 4.8mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |