Part Details for ECS-160-20-33-DU-TR by ECS International Inc
Results Overview of ECS-160-20-33-DU-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-160-20-33-DU-TR Information
ECS-160-20-33-DU-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-160-20-33-DU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1843
|
Newark | Crystal, 16Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-20-33-DU... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 914 |
|
$0.5640 / $0.7390 | Buy Now |
DISTI #
XC1822CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2866 In Stock |
|
$0.4608 / $0.8100 | Buy Now |
DISTI #
ECS-160-20-33-DU-TR
|
Avnet Americas | Crystal 16MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-20-33-DU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3713 / $0.4820 | Buy Now |
DISTI #
520-160-20-33-DUT
|
Mouser Electronics | Crystals 16.000MHz 20pF 100 ppm -55C +125C RoHS: Compliant | 4256 |
|
$0.3990 / $0.6700 | Buy Now |
DISTI #
V72:2272_17728998
|
Arrow Electronics | Crystal 16MHz ±50ppm (Tol) ±100ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 Container: Cut Strips | Americas - 1000 |
|
$0.5129 / $0.6525 | Buy Now |
|
Future Electronics | ECX-32 Series 16.0000Mhz 50ppm 20pF -55°C ~ 125°C 3.20mm x 2.50mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.0000MHz ±50ppm - 20pF - 80 Ohm - ±100ppm -55°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20... more RoHS: Compliant | 9100 Factory Stock |
|
$0.3750 / $0.5970 | Buy Now |
DISTI #
ECS-160-20-33-DU-TR
|
Avnet Abacus | Crystal 16MHz 20pF 4Pin SMD TR - Tape and Reel (Alt: ECS-160-20-33-DU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 16.0000MHz ±50ppm - 20pF - 80 Ohm - ±100ppm -55°C to 125°C - 4-SMD - 0.126" x 0.098" (3.20... more RoHS: Compliant | 9100 Factory Stock |
|
$0.3750 / $0.5970 | Buy Now |
Part Details for ECS-160-20-33-DU-TR
ECS-160-20-33-DU-TR CAD Models
ECS-160-20-33-DU-TR Part Data Attributes
|
ECS-160-20-33-DU-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-20-33-DU-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-160-20-33-DU-TR
This table gives cross-reference parts and alternative options found for ECS-160-20-33-DU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-160-20-33-DU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-160-20-33-DY-TR | ECS International Inc | Check for Price | Parallel - Fundamental Quartz Crystal, | ECS-160-20-33-DU-TR vs ECS-160-20-33-DY-TR |
ECS-160-20-33-DS-TR | ECS International Inc | Check for Price | Parallel - Fundamental Quartz Crystal, | ECS-160-20-33-DU-TR vs ECS-160-20-33-DS-TR |
ECS-160-20-33-D-TR | ECS International Inc | Check for Price | Parallel - Fundamental Quartz Crystal, | ECS-160-20-33-DU-TR vs ECS-160-20-33-D-TR |