-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.000 MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1839
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 11.4Mm X 4.8Mm Rohs Compliant: Yes |Ecs Inc International ECS-160-18-5PX-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 971 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
XC2081CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1482 In Stock |
|
$0.1647 / $0.3500 | Buy Now |
DISTI #
ECS-160-18-5PX-TR
|
Avnet Americas | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2325 | Buy Now |
DISTI #
520-160-18-5PX-T
|
Mouser Electronics | Crystals 16MHz 18pF -10C +70C RoHS: Compliant | 1245 |
|
$0.1640 / $0.3100 | Buy Now |
|
Future Electronics | CSM-7X Series 16 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.000 MHz ±30ppm - 18pF - 40 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1461 / $0.2386 | Buy Now |
DISTI #
ECS-160-18-5PX-TR
|
Avnet Abacus | Crystal 16MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-5PX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-18-5PX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-18-5PX-TR
ECS International Inc
CRYSTAL 16.000 MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |