-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3075CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4929 In Stock |
|
$0.2158 / $0.5200 | Buy Now |
DISTI #
ECS-160-18-5PX-JES
|
Avnet Americas | Crystal 16MHz 18pF ±50ppm Stability 2-Pin SMD T/R - Tape and Reel (Alt: ECS-160-18-5PX-JES) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2945 | Buy Now |
DISTI #
520-160-18-5PX-JEST
|
Mouser Electronics | Crystals 16MHz 18pF ESR 40 20ppm -40C +125C RoHS: Compliant | 1520 |
|
$0.2150 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | Crystal - 16.0000 MHz ±20ppm - 18pF - 40 Ohm - ±50ppm -40°C to 125°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1460 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-160-18-5PX-JES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-18-5PX-JES-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm x 4.8mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |