There are no models available for this part yet.
Overview of ECS-160-10-36-CKL-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-160-10-36-CKL-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC3005CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2046 In Stock |
|
$0.2921 / $0.5600 | Buy Now | |
DISTI #
ECS-160-10-36-CKL-
|
Avnet Americas | Crystal 16MHz 10pF ±10ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-160-10-36-CKL-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2429 | Buy Now | |
DISTI #
520-160-10-36-CKLT
|
Mouser Electronics | Crystals 16MHz 10pF 10ppm -10C +70C RoHS: Compliant | 769 |
|
$0.2560 / $0.5300 | Buy Now | |
DISTI #
V72:2272_22973115
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 890 |
|
$0.2021 / $0.2587 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now | ||
Onlinecomponents.com | Crystal - 16MHz ±10ppm - 10pF - 80 Ohm - ±10ppm -10°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 2000 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now | ||
Master Electronics | Crystal - 16MHz ±10ppm - 10pF - 80 Ohm - ±10ppm -10°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 2000 Factory Stock |
|
$0.1891 / $0.3261 | Buy Now |
CAD Models for ECS-160-10-36-CKL-TR by ECS International Inc
Part Data Attributes for ECS-160-10-36-CKL-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
2.5mm x 2mm x 0.5mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ECS-160-10-36-CKL-TR
This table gives cross-reference parts and alternative options found for ECS-160-10-36-CKL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-160-10-36-CKL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-160-10-36-C-K-P-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-C-K-P-TR |
ECS-160-10-36-C-K-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-C-K-TR |
ECS-160-10-36-CKN-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CKN-TR |
ECS-160-10-36-CKY-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CKY-TR |
ECS-160-10-36-CKS-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CKS-TR |
ECS-160-10-36-CKM-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CKM-TR |
ECS-160-10-36-C-K-U-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-C-K-U-TR |
ECS-160-10-36-C-K-L-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-C-K-L-TR |
ECS-160-10-36-CKU-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CKU-TR |
ECS-160-10-36-CK-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-10-36-CKL-TR vs ECS-160-10-36-CK-TR |